
2000-3 | |
|---|---|
DigiKey Part Number | 36-2000-3-ND |
Manufacturer | |
Manufacturer Product Number | 2000-3 |
Description | CONN PC PIN CIRC 0.020DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 2000-3 Models |
Category | Flange Diameter 0.045" (1.14mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.024" (0.61mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.093" (2.36mm) |
Pin Size - Above Flange 0.020" (0.51mm) Dia | Contact Material Brass |
Pin Size - Below Flange 0.020" (0.51mm) Dia | Contact Finish Tin |
Length - Above Flange 0.250" (6.35mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.100" (2.54mm) | Base Product Number |
Length - Overall 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,97000 Kč | 7,97 Kč |
| 10 | 5,91600 Kč | 59,16 Kč |
| 25 | 5,29320 Kč | 132,33 Kč |
| 100 | 4,48420 Kč | 448,42 Kč |
| 500 | 3,71778 Kč | 1 858,89 Kč |
| 1 000 | 3,43646 Kč | 3 436,46 Kč |
| 2 500 | 3,10414 Kč | 7 760,35 Kč |
| 5 000 | 2,87966 Kč | 14 398,30 Kč |
| Unit Price without VAT: | 7,97000 Kč |
|---|---|
| Unit Price with VAT: | 9,64370 Kč |


