



1954 | |
|---|---|
DigiKey Part Number | 36-1954-ND |
Manufacturer | |
Manufacturer Product Number | 1954 |
Description | HEX STANDOFF #6-32 BRASS 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4538-632-B-5 | RAF Electronic Hardware | 719 | 1772-2297-ND | 23,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 25 | 16,03400 Kč | 400,85 Kč |
| 100 | 13,62140 Kč | 1 362,14 Kč |
| 500 | 11,54890 Kč | 5 774,45 Kč |
| 2 500 | 10,49908 Kč | 26 247,70 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |




