
4538-632-B-5 | |
|---|---|
DigiKey Part Number | 1772-2297-ND |
Manufacturer | |
Manufacturer Product Number | 4538-632-B-5 |
Description | HEX STANDOFF #6-32 BRASS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.750" (19.05mm) 3/4" Silver |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Mfr | Between Board Height 0.750" (19.05mm) 3/4" |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Color Silver |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 5 | 19,86400 Kč | 99,32 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 25 | 16,95800 Kč | 423,95 Kč |
| 50 | 15,93320 Kč | 796,66 Kč |
| 100 | 15,01780 Kč | 1 501,78 Kč |
| 250 | 13,95528 Kč | 3 488,82 Kč |
| 500 | 13,24890 Kč | 6 624,45 Kč |
| 1 000 | 12,61665 Kč | 12 616,65 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

