Hex Standoff Threaded #4-40 Brass 1.250" (31.75mm) 1 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Brass 1.250" (31.75mm) 1 1/4"
1948
1948

1948

DigiKey Part Number
36-1948-ND
Manufacturer
Manufacturer Product Number
1948
Description
HEX STANDOFF #4-40 BRASS 1 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 1.250" (31.75mm) 1 1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
1.250" (31.75mm) 1 1/4"
Part Status
Active
Length - Overall
1.438" (36.53mm) 1 7/16"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4546-440-B-5RAF Electronic Hardware9 1791772-4546-440-B-5-ND15,54000 KčDirect
In-Stock: 4 753
Factory Stock: 1 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1035,63400 Kč356,34 Kč
2531,95880 Kč798,97 Kč
10027,20920 Kč2 720,92 Kč
50022,88782 Kč11 443,91 Kč
1 00021,41817 Kč21 418,17 Kč
2 50019,73820 Kč49 345,50 Kč
5 00017,85212 Kč89 260,60 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč