Image for 4546-440-B-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4546-440-B-5

DigiKey Part Number
1772-4546-440-B-5-ND
Manufacturer
Manufacturer Product Number
4546-440-B-5
Description
HEX STANDOFF #4-40 BRASS 31.75MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 1.250" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
1.250" (31.75mm)
Part Status
Active
Length - Overall
1.438" (36.51mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Gender
Male, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 179
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
513,01800 Kč65,09 Kč
1012,13700 Kč121,37 Kč
2511,08680 Kč277,17 Kč
5010,39400 Kč519,70 Kč
1009,77880 Kč977,88 Kč
2509,06440 Kč2 266,10 Kč
5008,58986 Kč4 294,93 Kč
1 0008,16528 Kč8 165,28 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč