



1892 | |
|---|---|
DigiKey Part Number | 36-1892-ND |
Manufacturer | |
Manufacturer Product Number | 1892 |
Description | HEX STANDOFF #4-40 ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,41760 Kč | 135,44 Kč |
| 100 | 5,03950 Kč | 503,95 Kč |
| 2 500 | 3,18187 Kč | 7 954,68 Kč |
| 5 000 | 2,95337 Kč | 14 766,85 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |










