
1693 | |
|---|---|
DigiKey Part Number | 36-1693-ND |
Manufacturer | |
Manufacturer Product Number | 1693 |
Description | CONN PIN RCPT .022-.032 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1693 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.259" (6.58mm) | |
Accepts Pin Diameter | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.063" (1.60mm) | |
Flange Diameter | 0.077" (1.96mm) | |
Tail Diameter | - | |
Socket Depth | 0.233" (5.92mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 19,49200 Kč | 194,92 Kč |
| 25 | 17,47160 Kč | 436,79 Kč |
| 100 | 14,85290 Kč | 1 485,29 Kč |
| 500 | 12,38076 Kč | 6 190,38 Kč |
| 1 000 | 11,47583 Kč | 11 475,83 Kč |
| 2 500 | 10,94600 Kč | 27 365,00 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |


