
1641A | |
|---|---|
DigiKey Part Number | 36-1641A-ND |
Manufacturer | |
Manufacturer Product Number | 1641A |
Description | CONN PIN RCPT .065-.082 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1641A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.400" (10.16mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.122" (3.10mm) | |
Flange Diameter | 0.143" (3.63mm) | |
Tail Diameter | - | |
Socket Depth | 0.357" (9.07mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,86000 Kč | 67,86 Kč |
| 10 | 58,43700 Kč | 584,37 Kč |
| 1 000 | 32,35792 Kč | 32 357,92 Kč |
| 2 500 | 30,18462 Kč | 75 461,55 Kč |
| Unit Price without VAT: | 67,86000 Kč |
|---|---|
| Unit Price with VAT: | 82,11060 Kč |


