Round Standoff Threaded #4-40 Brass 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #4-40 Brass 0.375" (9.53mm) 3/8"
1651-2
1651-2

1651-2

DigiKey Part Number
36-1651-2-ND
Manufacturer
Manufacturer Product Number
1651-2
Description
ROUND STANDOFF #4-40 BRASS 3/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Brass 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.484" (12.30mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,25000 Kč21,25 Kč
1015,96200 Kč159,62 Kč
2514,29560 Kč357,39 Kč
10014,24710 Kč1 424,71 Kč
1 0009,35748 Kč9 357,48 Kč
2 5008,47662 Kč21 191,55 Kč
5 0007,88191 Kč39 409,55 Kč
Manufacturers Standard Package
Unit Price without VAT:21,25000 Kč
Unit Price with VAT:25,71250 Kč