



1591-2 | |
|---|---|
DigiKey Part Number | 36-1591-2-ND |
Manufacturer | |
Manufacturer Product Number | 1591-2 |
Description | ROUND STANDOFF #2-56 BRASS 1/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.359" (9.12mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 Kč | 21,25 Kč |
| 10 | 15,96200 Kč | 159,62 Kč |
| 25 | 15,69600 Kč | 392,40 Kč |
| 1 000 | 10,62499 Kč | 10 624,99 Kč |
| 2 500 | 9,90056 Kč | 24 751,40 Kč |
| 5 000 | 7,96874 Kč | 39 843,70 Kč |
| Unit Price without VAT: | 21,25000 Kč |
|---|---|
| Unit Price with VAT: | 25,71250 Kč |




