1650-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1650-2
1650-2
1650-2

1650-2

DigiKey Part Number
36-1650-2-ND
Manufacturer
Manufacturer Product Number
1650-2
Description
ROUND STANDOFF #4-40 BRASS 1/4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.359" (9.12mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,64000 Kč18,64 Kč
1014,04000 Kč140,40 Kč
2512,83000 Kč320,75 Kč
1 0008,47263 Kč8 472,63 Kč
2 5007,74640 Kč19 366,00 Kč
5 0006,92073 Kč34 603,65 Kč
Unit Price without VAT:18,64000 Kč
Unit Price with VAT:22,55440 Kč