



1589-2 | |
|---|---|
DigiKey Part Number | 36-1589-2-ND |
Manufacturer | |
Manufacturer Product Number | 1589-2 |
Description | ROUND STANDOFF #2-56 BRASS 1/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.234" (5.94mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,45000 Kč | 15,45 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 1 000 | 7,48579 Kč | 7 485,79 Kč |
| 2 500 | 7,00283 Kč | 17 507,08 Kč |
| 5 000 | 5,67529 Kč | 28 376,45 Kč |
| Unit Price without VAT: | 15,45000 Kč |
|---|---|
| Unit Price with VAT: | 18,69450 Kč |



