
4872 | |
|---|---|
DigiKey Part Number | 36-4872TR-ND - Tape & Reel (TR) 36-4872CT-ND - Cut Tape (CT) 36-4872DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4872 |
Description | ROUND STANDOFF #2-56 STEEL 1/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.219" (5.56mm) 7/32" |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.185" (4.70mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 14,17400 Kč | 141,74 Kč |
| 25 | 12,69120 Kč | 317,28 Kč |
| 100 | 10,77830 Kč | 1 077,83 Kč |
| 500 | 8,96782 Kč | 4 483,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,30513 Kč | 8 305,13 Kč |
| 2 000 | 7,76926 Kč | 15 538,52 Kč |
| 3 000 | 7,37842 Kč | 22 135,26 Kč |
| 5 000 | 7,13932 Kč | 35 696,60 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |




