
1459 | |
|---|---|
DigiKey Part Number | 36-1459-ND |
Manufacturer | |
Manufacturer Product Number | 1459 |
Description | KNURLED NUT 5/8" BRASS 15/32"-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15/32"-32 Knurled Nut 0.625" (15.88mm) 5/8" Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Knurled | |
Thread Size | 15/32"-32 | |
Thickness | 0.062" (1.57mm) 1/16" | |
Width | 0.625" (15.88mm) 5/8" | |
Material | Brass | |
Plating | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč |
| 10 | 9,59200 Kč | 95,92 Kč |
| 25 | 8,58040 Kč | 214,51 Kč |
| 100 | 7,27590 Kč | 727,59 Kč |
| 500 | 6,04748 Kč | 3 023,74 Kč |
| 1 000 | 5,59765 Kč | 5 597,65 Kč |
| 2 500 | 5,20150 Kč | 13 003,75 Kč |
| 5 000 | 4,70707 Kč | 23 535,35 Kč |
| Unit Price without VAT: | 12,69000 Kč |
|---|---|
| Unit Price with VAT: | 15,35490 Kč |




