
1458 | |
|---|---|
DigiKey Part Number | 36-1458-ND |
Manufacturer | |
Manufacturer Product Number | 1458 |
Description | HEX NUT 9/16" BRASS 15/32"-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15/32"-32 Hex Nut 0.562" (14.27mm) 9/16" Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 15/32"-32 | |
Thickness | 0.078" (1.98mm) | |
Width | 0.562" (14.27mm) 9/16" | |
Material | Brass | |
Plating | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 5,24300 Kč | 52,43 Kč |
| 25 | 4,69400 Kč | 117,35 Kč |
| 100 | 3,97810 Kč | 397,81 Kč |
| 500 | 3,29816 Kč | 1 649,08 Kč |
| 1 000 | 3,04933 Kč | 3 049,33 Kč |
| 2 500 | 2,91284 Kč | 7 282,10 Kč |
| 5 000 | 2,55652 Kč | 12 782,60 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |



