1/4"-32 Hex Nut 0.375" (9.53mm) 3/8" Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1448

DigiKey Part Number
36-1448-ND
Manufacturer
Manufacturer Product Number
1448
Description
HEX NUT 3/8" BRASS 1/4"-32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/4"-32 Hex Nut 0.375" (9.53mm) 3/8" Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Hex
Thread Size
1/4"-32
Thickness
0.093" (2.36mm)
Width
0.375" (9.53mm) 3/8"
Material
Brass
Plating
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 915
Factory Stock: 54 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,83000 Kč48,30 Kč
254,32560 Kč108,14 Kč
1003,66000 Kč366,00 Kč
5003,03296 Kč1 516,48 Kč
1 0002,80344 Kč2 803,44 Kč
2 5002,53219 Kč6 330,47 Kč
5 0002,34888 Kč11 744,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč