
1425-2 | |
|---|---|
DigiKey Part Number | 36-1425-2-ND |
Manufacturer | |
Manufacturer Product Number | 1425-2 |
Description | CONN PC PIN CIRC 0.040DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1425-2 Models |
Category | Flange Diameter 0.070" (1.77mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.043" (1.09mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.062" (1.57mm) |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Material Brass |
Length - Above Flange 0.300" (7.62mm) | Contact Finish Tin |
Length - Below Flange 0.082" (2.08mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 5,57800 Kč | 55,78 Kč |
| 25 | 4,99360 Kč | 124,84 Kč |
| 100 | 4,22580 Kč | 422,58 Kč |
| 500 | 3,50190 Kč | 1 750,95 Kč |
| 1 000 | 3,23676 Kč | 3 236,76 Kč |
| 2 500 | 2,92332 Kč | 7 308,30 Kč |
| 5 000 | 2,71150 Kč | 13 557,50 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |


