
1405-2 | |
|---|---|
DigiKey Part Number | 36-1405-2-ND |
Manufacturer | |
Manufacturer Product Number | 1405-2 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1405-2 Models |
Category | Flange Diameter 0.070" (1.77mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.043" (1.09mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.062" (1.57mm) |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Material Brass |
Length - Above Flange 0.300" (7.62mm) | Contact Finish Gold |
Length - Below Flange 0.082" (2.08mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,18000 Kč | 16,18 Kč |
| 10 | 12,12200 Kč | 121,22 Kč |
| 25 | 10,85680 Kč | 271,42 Kč |
| 100 | 9,20990 Kč | 920,99 Kč |
| 500 | 7,65482 Kč | 3 827,41 Kč |
| 1 000 | 7,08566 Kč | 7 085,66 Kč |
| 2 500 | 6,41305 Kč | 16 032,62 Kč |
| 5 000 | 6,03697 Kč | 30 184,85 Kč |
| Unit Price without VAT: | 16,18000 Kč |
|---|---|
| Unit Price with VAT: | 19,57780 Kč |



