
1362-2 | |
|---|---|
DigiKey Part Number | 36-1362-2-ND |
Manufacturer | |
Manufacturer Product Number | 1362-2 |
Description | CONN PC PIN CIRC 0.063DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.063" (1.60mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1362-2 Models |
Category | Flange Diameter 0.093" (2.36mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.067" (1.70mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.062" (1.57mm) |
Pin Size - Above Flange 0.063" (1.60mm) Dia | Contact Material Brass |
Length - Above Flange 0.400" (10.16mm) | Contact Finish Gold |
Length - Below Flange 0.138" (3.51mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.594" (15.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,08000 Kč | 33,08 Kč |
| 10 | 25,01700 Kč | 250,17 Kč |
| 25 | 22,40920 Kč | 560,23 Kč |
| 100 | 19,05010 Kč | 1 905,01 Kč |
| 500 | 15,88146 Kč | 7 940,73 Kč |
| 1 000 | 14,97157 Kč | 14 971,57 Kč |
| Unit Price without VAT: | 33,08000 Kč |
|---|---|
| Unit Price with VAT: | 40,02680 Kč |




