
1363-2 | |
|---|---|
DigiKey Part Number | 36-1363-2-ND |
Manufacturer | |
Manufacturer Product Number | 1363-2 |
Description | CONN PC PIN CIRC 0.063DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.063" (1.60mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1363-2 Models |
Category | Flange Diameter 0.093" (2.36mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.067" (1.70mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.062" (1.57mm) |
Pin Size - Above Flange 0.063" (1.60mm) Dia | Contact Material Brass |
Length - Above Flange 0.400" (10.16mm) | Contact Finish Tin |
Length - Below Flange 0.138" (3.51mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.594" (15.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,45000 Kč | 15,45 Kč |
| 10 | 11,68700 Kč | 116,87 Kč |
| 25 | 10,46080 Kč | 261,52 Kč |
| 100 | 8,87670 Kč | 887,67 Kč |
| 500 | 8,69318 Kč | 4 346,59 Kč |
| Unit Price without VAT: | 15,45000 Kč |
|---|---|
| Unit Price with VAT: | 18,69450 Kč |





