Battery Holder (Open) 9V 1 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1290-66

DigiKey Part Number
36-1290-66-ND
Manufacturer
Manufacturer Product Number
1290-66
Description
BATTERY HOLDER 9V SOLDER LUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 9V 1 Cell Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
1290-66 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Holder (Open)
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Active
Mounting Type
Chassis Mount
Battery Type, Function
9V, Holder
Termination Style
Solder Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Factory Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,49000 Kč106,49 Kč
1089,46000 Kč894,60 Kč
1 00060,96520 Kč60 965,20 Kč
2 50056,61305 Kč141 532,62 Kč
Unit Price without VAT:106,49000 Kč
Unit Price with VAT:128,85290 Kč