
1226 | |
|---|---|
DigiKey Part Number | 36-1226-ND |
Manufacturer | |
Manufacturer Product Number | 1226 |
Description | CONN PC PIN CIRC 0.093DIA NICKEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Nickel 0.093" (2.36mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.093" (2.36mm) Dia | |
Pin Size - Below Flange | 0.093" (2.36mm) Dia | |
Length - Above Flange | 0.411" (10.44mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.562" (14.27mm) | |
Flange Diameter | 0.130" (3.30mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) or 0.093" (2.36mm) | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 4,25200 Kč | 42,52 Kč |
| 25 | 3,80600 Kč | 95,15 Kč |
| 100 | 3,21850 Kč | 321,85 Kč |
| 500 | 2,66662 Kč | 1 333,31 Kč |
| 1 000 | 2,52600 Kč | 2 526,00 Kč |
| 2 500 | 2,31550 Kč | 5 788,75 Kč |
| 5 000 | 2,10500 Kč | 10 525,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |





