
1210 | |
|---|---|
DigiKey Part Number | 36-1210-ND |
Manufacturer | |
Manufacturer Product Number | 1210 |
Description | CONN PC PIN CIRC 0.125DIA NICKEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Nickel 0.125" (3.18mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.125" (3.18mm) Dia | |
Pin Size - Below Flange | 0.125" (3.18mm) Dia | |
Length - Above Flange | 0.540" (13.72mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.691" (17.55mm) | |
Flange Diameter | 0.175" (4.44mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) or 0.093" (2.36mm) | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,58560 Kč | 139,64 Kč |
| 100 | 4,73080 Kč | 473,08 Kč |
| 500 | 3,92494 Kč | 1 962,47 Kč |
| 1 000 | 3,62950 Kč | 3 629,50 Kč |
| 2 500 | 3,28039 Kč | 8 200,98 Kč |
| 5 000 | 3,14970 Kč | 15 748,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



