
1220 | |
|---|---|
DigiKey Part Number | 36-1220-ND |
Manufacturer | |
Manufacturer Product Number | 1220 |
Description | CONN QC TAB 0.110 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Tin | |
Contact Finish | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,55240 Kč | 113,81 Kč |
| 100 | 3,85100 Kč | 385,10 Kč |
| 500 | 3,19296 Kč | 1 596,48 Kč |
| 1 000 | 2,95169 Kč | 2 951,69 Kč |
| 2 500 | 2,66633 Kč | 6 665,82 Kč |
| 5 000 | 2,51976 Kč | 12 598,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



