
1213-ST | |
|---|---|
DigiKey Part Number | 36-1213-ST-ND |
Manufacturer | |
Manufacturer Product Number | 1213-ST |
Description | CONN QC TAB 0.205 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1213-ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.510" (12.95mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,60400 Kč | 36,04 Kč |
| 25 | 3,21600 Kč | 80,40 Kč |
| 100 | 2,72460 Kč | 272,46 Kč |
| 500 | 2,25588 Kč | 1 127,94 Kč |
| 1 000 | 2,08404 Kč | 2 084,04 Kč |
| 2 500 | 1,88112 Kč | 4 702,80 Kč |
| 5 000 | 1,74401 Kč | 8 720,05 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |


