11301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11301

DigiKey Part Number
36-11301-ND
Manufacturer
Manufacturer Product Number
11301
Description
TERM TURRET SINGLE L=6.35MM TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.250" (6.35mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
11301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Double
Length - Above Board
0.250" (6.35mm)
Length - Below Flange
0.080" (2.03mm)
Length - Overall
0.330" (8.38mm)
Mounting Type
Through Hole
Termination
Press-Fit
Flange Diameter
0.125" (3.18mm)
Diameter - Turret Head
0.086" (2.18mm)
Staking Side OD
-
Staking Side ID
-
Mounting Hole Diameter
0.086" (2.18mm)
Board Thickness
0.062" (1.57mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Insulation
Insulated
Material - Insulation
Polytetrafluoroethylene (PTFE)
Insulation Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,05000 Kč41,05 Kč
1031,02800 Kč310,28 Kč
2527,81960 Kč695,49 Kč
10023,67910 Kč2 367,91 Kč
50020,83950 Kč10 419,75 Kč
Manufacturers Standard Package
Unit Price without VAT:41,05000 Kč
Unit Price with VAT:49,67050 Kč