
11218 | |
|---|---|
DigiKey Part Number | 36-11218-ND |
Manufacturer | |
Manufacturer Product Number | 11218 |
Description | TERM TURRET PIN L=3.56MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End, Pin 0.140" (3.56mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 11218 Models |
Category | Termination Press-Fit |
Manufacturer Keystone Electronics | Flange Diameter 0.093" (2.36mm) |
Packaging Bulk | Diameter - Turret Head 0.060" (1.52mm) |
Part Status Active | Mounting Hole Diameter 0.069" (1.75mm) |
Terminal Type Double End, Pin | Board Thickness 0.062" (1.57mm) |
Number of Turrets Single | Contact Material Brass |
Length - Above Board 0.140" (3.56mm) | Contact Finish Tin |
Length - Below Flange 0.370" (9.40mm) | Insulation Insulated |
Length - Overall 0.370" (9.40mm) | Material - Insulation Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole | Insulation Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 39,93800 Kč | 399,38 Kč |
| 25 | 35,83080 Kč | 895,77 Kč |
| 100 | 34,64670 Kč | 3 464,67 Kč |
| 1 000 | 26,45748 Kč | 26 457,48 Kč |
| 2 500 | 23,09780 Kč | 57 744,50 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |




