
11116 | |
|---|---|
DigiKey Part Number | 36-11116-ND |
Manufacturer | |
Manufacturer Product Number | 11116 |
Description | TERM TURRET SLOTTED L=9.91MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End, Fork 0.390" (9.91mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 11116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End, Fork | |
Number of Turrets | Single | |
Length - Above Board | 0.390" (9.91mm) | |
Length - Below Flange | 0.212" (5.39mm) | |
Length - Overall | 0.821" (20.85mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | - | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.158" (4.01mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Insulated | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,41000 Kč | 56,41 Kč |
| 10 | 42,60500 Kč | 426,05 Kč |
| 25 | 38,22680 Kč | 955,67 Kč |
| 100 | 35,99550 Kč | 3 599,55 Kč |
| 1 000 | 27,78600 Kč | 27 786,00 Kč |
| Unit Price without VAT: | 56,41000 Kč |
|---|---|
| Unit Price with VAT: | 68,25610 Kč |


