

11009 | |
---|---|
DigiKey Part Number | 36-11009-ND |
Manufacturer | |
Manufacturer Product Number | 11009 |
Description | PC TEST POINT JACK WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | White PC Test Point Jack Beryllium Copper Gold Plating Panel Mount Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Panel Mount | |
Color | White | |
Hole Diameter | - | |
Size / Dimension | 0.218" Dia (5.54mm) | |
Height | 0.450" (11.43mm) | |
Plating | Gold | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Material - Body | Beryllium Copper |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 182,68000 Kč | 182,68 Kč |
Unit Price without VAT: | 182,68000 Kč |
---|---|
Unit Price with VAT: | 221,04280 Kč |