

11009-R | |
|---|---|
DigiKey Part Number | 36-11009-R-ND |
Manufacturer | |
Manufacturer Product Number | 11009-R |
Description | PC TEST POINT JACK RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red PC Test Point Jack Beryllium Copper Gold Plating Panel Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 11009-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Panel Mount | |
Color | Red | |
Hole Diameter | - | |
Size / Dimension | 0.218" Dia (5.54mm) | |
Height | 0.450" (11.43mm) | |
Plating | Gold | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Material - Body | Beryllium Copper | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 182,67992 Kč | 45 669,98 Kč |
| Unit Price without VAT: | 182,67992 Kč |
|---|---|
| Unit Price with VAT: | 221,04270 Kč |



