



1056TR | |
|---|---|
DigiKey Part Number | 36-1056TR-ND - Tape & Reel (TR) 36-1056CT-ND - Cut Tape (CT) 36-1056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1056TR |
Description | BATTERY HOLDER COIN 12.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 12.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1056TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Series 1220 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Holder | Termination Style SMD (SMT) Tab |
Style Holder (Open) | Height Above Board 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,74850 Kč | 7 874,25 Kč |
| 1 000 | 12,57297 Kč | 12 572,97 Kč |
| 1 500 | 12,16764 Kč | 18 251,46 Kč |
| 2 500 | 11,67539 Kč | 29 188,48 Kč |
| 3 500 | 11,36214 Kč | 39 767,49 Kč |
| 5 000 | 11,03924 Kč | 55 196,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,36000 Kč | 25,36 Kč |
| 10 | 20,98400 Kč | 209,84 Kč |
| 25 | 19,48240 Kč | 487,06 Kč |
| 100 | 18,11080 Kč | 1 811,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 16,94120 Kč | 423,53 Kč |
| 100 | 15,74850 Kč | 1 574,85 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |












