Battery Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Cell PC Pin
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

105-3

DigiKey Part Number
36-105-3-ND
Manufacturer
Manufacturer Product Number
105-3
Description
BATT 0.20" THCK .625" D PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
105-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Type, Function
Coin Cell, Contact
Mfr
Mounting Type
PCB, Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 231
Factory Stock: 38 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,00000 Kč7,00 Kč
105,86800 Kč58,68 Kč
255,44760 Kč136,19 Kč
1004,87300 Kč487,30 Kč
5004,27946 Kč2 139,73 Kč
1 0004,04619 Kč4 046,19 Kč
2 5003,75748 Kč9 393,70 Kč
5 0003,55271 Kč17 763,55 Kč
Manufacturers Standard Package
Unit Price without VAT:7,00000 Kč
Unit Price with VAT:8,47000 Kč