Battery Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Cell PC Pin
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

105-2

DigiKey Part Number
36-105-2-ND
Manufacturer
Manufacturer Product Number
105-2
Description
BATTERY .020" THICK PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Cell PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Type, Function
Coin Cell, Contact
Mfr
Mounting Type
PCB, Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Height Above Board
0.327" (8.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 603
Factory Stock: 47 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,97000 Kč7,97 Kč
106,54400 Kč65,44 Kč
256,06600 Kč151,65 Kč
1005,42600 Kč542,60 Kč
5004,76482 Kč2 382,41 Kč
1 0004,50524 Kč4 505,24 Kč
2 5004,18354 Kč10 458,85 Kč
5 0003,95563 Kč19 778,15 Kč
Manufacturers Standard Package
Unit Price without VAT:7,97000 Kč
Unit Price with VAT:9,64370 Kč