



1024TR | |
|---|---|
DigiKey Part Number | 36-1024TR-ND - Tape & Reel (TR) 36-1024CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1024TR |
Description | BATTERY HOLDER AA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1024TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.585" (14.86mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,04000 Kč | 114,04 Kč |
| 10 | 94,61000 Kč | 946,10 Kč |
| 25 | 89,72280 Kč | 2 243,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 78,01970 Kč | 15 603,94 Kč |
| 1 000 | 56,69794 Kč | 56 697,94 Kč |
| 1 400 | 55,17664 Kč | 77 247,30 Kč |
| 2 000 | 54,20316 Kč | 108 406,32 Kč |
| Unit Price without VAT: | 114,04000 Kč |
|---|---|
| Unit Price with VAT: | 137,98840 Kč |










