
96-6337-9515 | |
|---|---|
DigiKey Part Number | 117-96-6337-9515-ND |
Manufacturer | |
Manufacturer Product Number | 96-6337-9515 |
Description | SN63PB37 3.3%/268 .015 500 G |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 26 AWG, 27 SWG Spool, 17.64 oz (500g) |
Datasheet | Datasheet |
Category | Flux Type No-Clean |
Manufacturer Kester Solder | Wire Gauge 26 AWG, 27 SWG |
Series | Process Leaded |
Packaging Spool | Form Spool, 17.64 oz (500g) |
Part Status Active | Shelf Life 36 Months |
Type Wire Solder | Shelf Life Start Date of Manufacture |
Composition Sn63Pb37 (63/37) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
Diameter 0.015" (0.38mm) | Base Product Number |
Melting Point 361°F (183°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 133,14000 Kč | 4 133,14 Kč |
| 5 | 3 560,07600 Kč | 17 800,38 Kč |
| 10 | 3 337,61000 Kč | 33 376,10 Kč |
| 25 | 3 153,46840 Kč | 78 836,71 Kč |
| Unit Price without VAT: | 4 133,14000 Kč |
|---|---|
| Unit Price with VAT: | 5 001,09940 Kč |




