
90-7482-3320 | |
|---|---|
DigiKey Part Number | 117-90-7482-3320-ND |
Manufacturer | |
Manufacturer Product Number | 90-7482-3320 |
Description | INNOLOT 2.2%/278 .020 100 G ROBO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean No Clean Cored Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | No Clean Cored Wire | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 212°F (100°C) | |
Flux Type | No-Clean | |
Process | Lead Free | |
Form | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 118,11000 Kč | 1 118,11 Kč |
| 5 | 963,56800 Kč | 4 817,84 Kč |
| 10 | 903,70900 Kč | 9 037,09 Kč |
| 30 | 816,15700 Kč | 24 484,71 Kč |
| 50 | 778,29000 Kč | 38 914,50 Kč |
| 100 | 729,57700 Kč | 72 957,70 Kč |
| Unit Price without VAT: | 1 118,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 352,91310 Kč |









