
91-7482-3340 | |
|---|---|
DigiKey Part Number | 117-91-7482-3340-ND |
Manufacturer | |
Manufacturer Product Number | 91-7482-3340 |
Description | INNOLOT 2.2%/278 .040 250 G ROBO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Spool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Solder | |
Composition | - | |
Diameter | 0.040" (1.02mm) | |
Melting Point | - | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 215,92000 Kč | 2 215,92 Kč |
| 5 | 1 909,26400 Kč | 9 546,32 Kč |
| 10 | 1 790,35200 Kč | 17 903,52 Kč |
| 30 | 1 616,34900 Kč | 48 490,47 Kč |
| 50 | 1 541,03900 Kč | 77 051,95 Kč |
| 100 | 1 444,13750 Kč | 144 413,75 Kč |
| Unit Price without VAT: | 2 215,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 681,26320 Kč |




