Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Cartridge, 21.16 oz (600g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-0102-0611

DigiKey Part Number
70-0102-0611-ND
Manufacturer
Manufacturer Product Number
70-0102-0611
Description
SOLDER PASTE NO CLEAN 600GM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Cartridge, 21.16 oz (600g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Sn63Pb37 (63/37)
Diameter
-
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
4
Process
Leaded
Form
Cartridge, 21.16 oz (600g)
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
32°F ~ 50°F (0°C ~ 10°C)
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 216,61000 Kč4 216,61 Kč
53 632,15000 Kč18 160,75 Kč
103 405,18300 Kč34 051,83 Kč
303 072,84733 Kč92 185,42 Kč
502 928,94800 Kč146 447,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4 216,61000 Kč
Unit Price with VAT:5 102,09810 Kč