Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Cartridge, 21.16 oz (600g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-0102-0511

DigiKey Part Number
KE1510-ND
Manufacturer
Manufacturer Product Number
70-0102-0511
Description
SOLDERPASTE NO CLEAN 63/37 600GM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Cartridge, 21.16 oz (600g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Sn63Pb37 (63/37)
Diameter
-
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
3
Process
Leaded
Form
Cartridge, 21.16 oz (600g)
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
32°F ~ 50°F (0°C ~ 10°C)
Digi-Key Storage
Refrigerated
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Weight
1.3 lbs (589.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 873,50000 Kč3 873,50 Kč
53 336,75000 Kč16 683,75 Kč
103 128,36600 Kč31 283,66 Kč
302 823,21600 Kč84 696,48 Kč
502 691,09520 Kč134 554,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 873,50000 Kč
Unit Price with VAT:4 686,93500 Kč