
300726 | |
|---|---|
DigiKey Part Number | 117-300726-ND |
Manufacturer | |
Manufacturer Product Number | 300726 |
Description | TSF-6592 5G SYR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Tacky Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Tacky Solder | |
Form | Syringe, 0.176 oz (5g), 5cc | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,26000 Kč | 442,26 Kč |
| 5 | 381,13200 Kč | 1 905,66 Kč |
| 10 | 357,51300 Kč | 3 575,13 Kč |
| 25 | 328,47280 Kč | 8 211,82 Kč |
| 50 | 308,05000 Kč | 15 402,50 Kč |
| 100 | 288,86920 Kč | 28 886,92 Kč |
| 500 | 248,65018 Kč | 124 325,09 Kč |
| Unit Price without VAT: | 442,26000 Kč |
|---|---|
| Unit Price with VAT: | 535,13460 Kč |









