Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 27 AWG, 28 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-9574-7609

DigiKey Part Number
KE1921-ND
Manufacturer
Manufacturer Product Number
24-9574-7609
Description
SOLDER 66 .015 27AWG 1LB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 27 AWG, 28 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Melting Point
441°F (227°C)
Manufacturer
Kester Solder
Flux Type
No-Clean
Series
Wire Gauge
27 AWG, 28 SWG
Packaging
Spool
Process
Lead Free
Part Status
Active
Form
Spool, 1 lb (454 g)
Type
Wire Solder
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Composition
Sn99.3Cu0.7 (99.3/0.7)
Base Product Number
Diameter
0.015" (0.38mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 466,60000 Kč3 466,60 Kč
52 986,30000 Kč14 931,50 Kč
102 799,91300 Kč27 999,13 Kč
252 570,48200 Kč64 262,05 Kč
502 408,86860 Kč120 443,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 466,60000 Kč
Unit Price with VAT:4 194,58600 Kč