Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 16 AWG, 18 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-7068-7606

DigiKey Part Number
KE1133-ND
Manufacturer
Manufacturer Product Number
24-7068-7606
Description
SOLDER NO-CLEAN .050" 16AWG 1LB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 16 AWG, 18 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flux Type
No-Clean
Manufacturer
Kester Solder
Wire Gauge
16 AWG, 18 SWG
Series
Process
Lead Free
Packaging
Spool
Form
Spool, 1 lb (454 g)
Part Status
Active
Shelf Life
36 Months
Type
Wire Solder
Shelf Life Start
Date of Manufacture
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Diameter
0.050" (1.27mm)
Weight
1 lb (453.59 g)
Melting Point
423 ~ 424°F (217 ~ 218°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 028,68000 Kč5 028,68 Kč
54 330,89400 Kč21 654,47 Kč
104 059,91900 Kč40 599,19 Kč
253 941,61440 Kč98 540,36 Kč
Manufacturers Standard Package
Unit Price without VAT:5 028,68000 Kč
Unit Price with VAT:6 084,70280 Kč