
24-7068-1400 | |
|---|---|
DigiKey Part Number | KE1125-ND |
Manufacturer | |
Manufacturer Product Number | 24-7068-1400 |
Description | SOLDER RA .062" 14AWG 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 14 AWG, 16 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Flux Type Rosin Activated (RA) |
Manufacturer Kester Solder | Wire Gauge 14 AWG, 16 SWG |
Series | Process Lead Free |
Packaging Spool | Form Spool, 1 lb (454 g) |
Part Status Active | Shelf Life 36 Months |
Type Wire Solder | Shelf Life Start Date of Manufacture |
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
Diameter 0.062" (1.57mm) | Weight 1 lb (453.59 g) |
Melting Point 423 ~ 424°F (217 ~ 218°C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 164,86000 Kč | 5 164,86 Kč |
| 5 | 4 448,06200 Kč | 22 240,31 Kč |
| 10 | 4 169,70300 Kč | 41 697,03 Kč |
| 25 | 4 063,21040 Kč | 101 580,26 Kč |
| Unit Price without VAT: | 5 164,86000 Kč |
|---|---|
| Unit Price with VAT: | 6 249,48060 Kč |



