
24-6337-0001 | |
|---|---|
DigiKey Part Number | 24-6337-0001-ND |
Manufacturer | |
Manufacturer Product Number | 24-6337-0001 |
Description | SOLDER FLUX-CORED/44 63/37 .010" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 30 AWG, 33 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.010" (0.25mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 30 AWG, 33 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4 796,35200 Kč | 119 908,80 Kč |
| Unit Price without VAT: | 4 796,35200 Kč |
|---|---|
| Unit Price with VAT: | 5 803,58592 Kč |










