
24-6040-9721 | |
|---|---|
DigiKey Part Number | KE1868-ND |
Manufacturer | |
Manufacturer Product Number | 24-6040-9721 |
Description | SOLDER FLUX-CORED/285 .062" 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Sn60Pb40 (60/40) 14 AWG, 16 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.062" (1.57mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 14 AWG, 16 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 119,75000 Kč | 2 119,75 Kč |
| 5 | 1 826,53200 Kč | 9 132,66 Kč |
| 10 | 1 712,80700 Kč | 17 128,07 Kč |
| 25 | 1 572,87600 Kč | 39 321,90 Kč |
| 50 | 1 474,34520 Kč | 73 717,26 Kč |
| 100 | 1 381,66630 Kč | 138 166,63 Kč |
| Unit Price without VAT: | 2 119,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 564,89750 Kč |



