
Z0603C601BPWZT | |
|---|---|
DigiKey Part Number | 399-Z0603C601BPWZTTR-ND - Tape & Reel (TR) 399-Z0603C601BPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0603C601BPWZT |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 700mA 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0603C601BPWZT Models |
Category | Current Rating (Max) 700mA |
Manufacturer KEMET | DC Resistance (DCR) (Max) 170mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HM601-T | Taiyo Yuden | 161 | 587-1746-1-ND | 0,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,87800 Kč | 28,78 Kč |
| 25 | 2,49440 Kč | 62,36 Kč |
| 50 | 2,23580 Kč | 111,79 Kč |
| 100 | 1,99800 Kč | 199,80 Kč |
| 250 | 1,71100 Kč | 427,75 Kč |
| 500 | 1,51328 Kč | 756,64 Kč |
| 1 000 | 1,32933 Kč | 1 329,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,14231 Kč | 4 569,24 Kč |
| 8 000 | 1,06353 Kč | 8 508,24 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

