
VP3225K401R275 | |
|---|---|
DigiKey Part Number | 399-13808-2-ND - Tape & Reel (TR) 399-13808-1-ND - Cut Tape (CT) 399-13808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP3225K401R275 |
Description | VARISTOR 430V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 430 V 400 A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VP3225K401R275 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 400 A | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 75 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,41560 Kč | 235,39 Kč |
| 100 | 8,22910 Kč | 822,91 Kč |
| 250 | 7,66344 Kč | 1 915,86 Kč |
| 500 | 7,32242 Kč | 3 661,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,04126 Kč | 7 041,26 Kč |
| 2 000 | 6,80997 Kč | 13 619,94 Kč |
| 3 000 | 6,69416 Kč | 20 082,48 Kč |
| 5 000 | 6,56586 Kč | 32 829,30 Kč |
| 7 000 | 6,49084 Kč | 45 435,88 Kč |
| 10 000 | 6,41871 Kč | 64 187,10 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |



