
VC2220K122R030 | |
|---|---|
DigiKey Part Number | 399-VC2220K122R030TR-ND - Tape & Reel (TR) 399-VC2220K122R030CT-ND - Cut Tape (CT) 399-VC2220K122R030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC2220K122R030 |
Description | VARISTOR 47V 1.2KA 2220 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.2 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC2220K122R030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1.2 kA | |
Energy | 12.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,39300 Kč | 183,93 Kč |
| 25 | 16,63080 Kč | 415,77 Kč |
| 100 | 14,71220 Kč | 1 471,22 Kč |
| 250 | 13,79444 Kč | 3 448,61 Kč |
| 500 | 13,38202 Kč | 6 691,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,78629 Kč | 12 786,29 Kč |
| 2 000 | 12,41177 Kč | 24 823,54 Kč |
| 3 000 | 12,22415 Kč | 36 672,45 Kč |
| 5 000 | 12,01624 Kč | 60 081,20 Kč |
| 7 000 | 11,89473 Kč | 83 263,11 Kč |
| 10 000 | 11,77797 Kč | 117 779,70 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |



