
ZV40K2220102NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV40K2220102NIR1TR-ND - Tape & Reel (TR) 118-ZV40K2220102NIR1CT-ND - Cut Tape (CT) 118-ZV40K2220102NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV40K2220102NIR1 |
Description | VARISTOR 68V 1KA 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 1 kA | |
Energy | 9.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 25 | 19,34320 Kč | 483,58 Kč |
| 100 | 17,13440 Kč | 1 713,44 Kč |
| 250 | 16,08112 Kč | 4 020,28 Kč |
| 500 | 15,44528 Kč | 7 722,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,92244 Kč | 14 922,44 Kč |
| 2 000 | 14,49188 Kč | 28 983,76 Kč |
| 3 000 | 14,27633 Kč | 42 828,99 Kč |
| 5 000 | 14,03746 Kč | 70 187,30 Kč |
| 7 000 | 13,89777 Kč | 97 284,39 Kč |
| 10 000 | 13,76352 Kč | 137 635,20 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


