USEQGSM1N8L100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USEQGSM1N8L100
Motion Sensors | Datasheet Preview

USEQMSM1011600

DigiKey Part Number
399-USEQMSM1011600-ND
Manufacturer
Manufacturer Product Number
USEQMSM1011600
Description
MODULE W/ 1.65MM FILTER APERTURE
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 30-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensor Type
PIR (Passive Infrared)
Sensing Distance
-
Output Type
Analog, Digital
Voltage - Supply
1.75V ~ 3.6V
Trigger Type
-
Features
-
Package / Case
30-SMD Module
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 12 View Now
Last Time Buy Date: 05.02.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51 048,79600 Kč5 243,98 Kč
Unit Price without VAT:1 048,79600 Kč
Unit Price with VAT:1 269,04316 Kč

Other Suppliers on DigiKey

12In Stock
Ships from WEC